


BLDC24P16A | |
|---|---|
DigiKey Part Number | 942-BLDC24P16A-ND |
Manufacturer | |
Manufacturer Product Number | BLDC24P16A |
Description | STANDARD MOTOR BRUSHLESS 3 PHASE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | DC Motor Standard 7800 RPM 12W 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NMB Technologies Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | DC Motor | |
Function | Standard | |
Voltage - Rated | 24VDC | |
RPM | 7800 RPM | |
Torque - Rated (oz-in / mNm) | 2.69 / 19 | |
Power - Rated | 12W | |
Encoder Type | - | |
Size / Dimension | - | |
Diameter - Shaft | 0.118" (3.00mm) | |
Length - Shaft and Bearing | 0.472" (12.00mm) | |
Mounting Hole Spacing | - | |
Termination Style | Connector | |
Features | - | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | - | |
Operating Temperature | -20°C ~ 45°C | |
Approval Agency | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 969,12000 Kč | 2 969,12 Kč |
| Unit Price without VAT: | 2 969,12000 Kč |
|---|---|
| Unit Price with VAT: | 3 592,63520 Kč |



