
DRV8313EVM | |
|---|---|
DigiKey Part Number | 296-35625-ND |
Manufacturer | |
Manufacturer Product Number | DRV8313EVM |
Description | EVAL BOARD FOR DRV8313 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | DRV8313 - Motor Controller/Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Embedded Yes, MCU, 16-Bit |
Manufacturer Texas Instruments | Utilized IC / Part DRV8313 |
Packaging Box | Primary Attributes 3 Half Bridge Drivers |
Part Status Active | Secondary Attributes USB Interface(s), Graphical User Interface (GUI) |
Type Power Management | Contents Board(s) |
Function Motor Controller/Driver | Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 598,50000 Kč | 2 598,50 Kč |
| Unit Price without VAT: | 2 598,50000 Kč |
|---|---|
| Unit Price with VAT: | 3 144,18500 Kč |





