


DRV8313PWP | |
|---|---|
DigiKey Part Number | 296-35540-5-ND |
Manufacturer | |
Manufacturer Product Number | DRV8313PWP |
Description | IC MOTOR DRIVER 8V-60V 28HTSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET Parallel 28-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DRV8313PWP Models |
Category | Applications General Purpose |
Manufacturer Texas Instruments | Voltage - Supply 8V ~ 60V |
Packaging Tube | Voltage - Load 8V ~ 60V |
Part Status Active | Operating Temperature -40°C ~ 150°C (TJ) |
Motor Type - AC, DC Brushless DC (BLDC) | Mounting Type Surface Mount |
Function Driver - Fully Integrated, Control and Power Stage | Package / Case 28-PowerTSSOP (0.173", 4.40mm Width) |
Output Configuration Half Bridge (3) | Supplier Device Package 28-HTSSOP |
Interface Parallel | Base Product Number |
Technology Power MOSFET |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 134,81000 Kč | 134,81 Kč |
| 10 | 103,54100 Kč | 1 035,41 Kč |
| 50 | 90,98440 Kč | 4 549,22 Kč |
| 100 | 87,09760 Kč | 8 709,76 Kč |
| 250 | 82,99416 Kč | 20 748,54 Kč |
| 500 | 80,52020 Kč | 40 260,10 Kč |
| 1 000 | 78,48506 Kč | 78 485,06 Kč |
| 2 500 | 76,33621 Kč | 190 840,52 Kč |
| Unit Price without VAT: | 134,81000 Kč |
|---|---|
| Unit Price with VAT: | 163,12010 Kč |







