
DRV8313RHH | |
|---|---|
DigiKey Part Number | 296-43268-5-ND |
Manufacturer | |
Manufacturer Product Number | DRV8313RHH |
Description | IC MOTOR DRIVER 8V-60V 36VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET Parallel 36-VQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | DRV8313RHH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (3) | |
Interface | Parallel | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | - | |
Voltage - Supply | 8V ~ 60V | |
Voltage - Load | 8V ~ 60V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 36-VFQFN Exposed Pad | |
Supplier Device Package | 36-VQFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 131,03000 Kč | 131,03 Kč |
| 10 | 100,51700 Kč | 1 005,17 Kč |
| 60 | 87,26767 Kč | 5 236,06 Kč |
| 120 | 83,68400 Kč | 10 042,08 Kč |
| 300 | 79,89880 Kč | 23 969,64 Kč |
| 540 | 77,93641 Kč | 42 085,66 Kč |
| 1 020 | 76,14780 Kč | 77 670,76 Kč |
| 2 520 | 74,09669 Kč | 186 723,66 Kč |
| Unit Price without VAT: | 131,03000 Kč |
|---|---|
| Unit Price with VAT: | 158,54630 Kč |



