



ADZS-SC573-EZLITE | |
|---|---|
DigiKey Part Number | 505-ADZS-SC573-EZLITE-ND |
Manufacturer | |
Manufacturer Product Number | ADZS-SC573-EZLITE |
Description | EZ-KIT LITE ADSP-SC573 EVAL BRD |
Customer Reference | |
Detailed Description | ADSP-SC573 EZ-KIT Lite® SHARC® ARM® Cortex®-A5 DSP Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | DSP | |
Core Processor | ARM® Cortex®-A5 | |
Platform | ||
Utilized IC / Part | ADSP-SC573 | |
Mounting Type | Fixed | |
Contents | Board(s), Cable(s), Power Supply, Accessories | |
Interconnect System | - | |
Suggested Programming Environment | CrossCore Embedded Studio | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17 598,42000 Kč | 17 598,42 Kč |
| Unit Price without VAT: | 17 598,42000 Kč |
|---|---|
| Unit Price with VAT: | 21 294,08820 Kč |







