
ESDS452DBZRQ1 | |
|---|---|
DigiKey Part Number | 296-ESDS452DBZRQ1TR-ND - Tape & Reel (TR) 296-ESDS452DBZRQ1CT-ND - Cut Tape (CT) 296-ESDS452DBZRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESDS452DBZRQ1 |
Description | TVS DIODE 5.5VWM 14VC SOT233 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 14V Clamp 18A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 5.5V (Max) | |
Voltage - Breakdown (Min) | 7V | |
Voltage - Clamping (Max) @ Ipp | 14V | |
Current - Peak Pulse (10/1000µs) | 18A (8/20µs) | |
Power - Peak Pulse | 172W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 3pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,75000 Kč | 15,75 Kč |
| 10 | 9,78500 Kč | 97,85 Kč |
| 100 | 6,29310 Kč | 629,31 Kč |
| 500 | 4,77998 Kč | 2 389,99 Kč |
| 1 000 | 4,29220 Kč | 4 292,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,67178 Kč | 11 015,34 Kč |
| 6 000 | 3,35919 Kč | 20 155,14 Kč |
| 9 000 | 3,19989 Kč | 28 799,01 Kč |
| 15 000 | 3,02087 Kč | 45 313,05 Kč |
| 21 000 | 2,91487 Kč | 61 212,27 Kč |
| 30 000 | 2,81183 Kč | 84 354,90 Kč |
| Unit Price without VAT: | 15,75000 Kč |
|---|---|
| Unit Price with VAT: | 19,05750 Kč |










