14V Clamp 18A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESDS452DBZR

DigiKey Part Number
296-ESDS452DBZRTR-ND - Tape & Reel (TR)
296-ESDS452DBZRCT-ND - Cut Tape (CT)
296-ESDS452DBZRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESDS452DBZR
Description
TVS DIODE 5.5VWM 14VC SOT233
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
14V Clamp 18A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
18A (8/20µs)
Mfr
Power - Peak Pulse
172W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Capacitance @ Frequency
3pF @ 1MHz
Type
Zener
Operating Temperature
-55°C ~ 150°C (TA)
Bidirectional Channels
2
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
5.5V (Max)
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Breakdown (Min)
7V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
14V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 682
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,14000 Kč13,14 Kč
108,15500 Kč81,55 Kč
1005,19930 Kč519,93 Kč
5003,92376 Kč1 961,88 Kč
1 0003,51186 Kč3 511,86 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,98811 Kč8 964,33 Kč
6 0002,72408 Kč16 344,48 Kč
9 0002,58951 Kč23 305,59 Kč
15 0002,43829 Kč36 574,35 Kč
21 0002,34873 Kč49 323,33 Kč
30 0002,26167 Kč67 850,10 Kč
Manufacturers Standard Package
Unit Price without VAT:13,14000 Kč
Unit Price with VAT:15,89940 Kč