20V Clamp 18A (8/20µs) Ipp Tvs Diode Surface Mount TO-236AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PESD3V3S2UT-QR

DigiKey Part Number
1727-PESD3V3S2UT-QRTR-ND - Tape & Reel (TR)
1727-PESD3V3S2UT-QRCT-ND - Cut Tape (CT)
1727-PESD3V3S2UT-QRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PESD3V3S2UT-QR
Description
TVS DIODE 3.3VWM 20VC TO236AB
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
20V Clamp 18A (8/20µs) Ipp Tvs Diode Surface Mount TO-236AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
2
Voltage - Reverse Standoff (Typ)
3.3V (Max)
Voltage - Breakdown (Min)
5.2V
Voltage - Clamping (Max) @ Ipp
20V
Current - Peak Pulse (10/1000µs)
18A (8/20µs)
Power - Peak Pulse
330W
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
207pF @ 1MHz
Operating Temperature
-65°C ~ 150°C (TA)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 803
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,03000 Kč9,03 Kč
105,58500 Kč55,85 Kč
1003,52140 Kč352,14 Kč
5002,62224 Kč1 311,12 Kč
1 0002,33162 Kč2 331,62 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,96135 Kč5 884,05 Kč
6 0001,77465 Kč10 647,90 Kč
9 0001,67944 Kč15 114,96 Kč
15 0001,57241 Kč23 586,15 Kč
21 0001,50901 Kč31 689,21 Kč
30 0001,44736 Kč43 420,80 Kč
Manufacturers Standard Package
Unit Price without VAT:9,03000 Kč
Unit Price with VAT:10,92630 Kč