TMAG5124E1CEDBZRQ1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESD852DBZR

DigiKey Part Number
296-ESD852DBZRTR-ND - Tape & Reel (TR)
296-ESD852DBZRCT-ND - Cut Tape (CT)
296-ESD852DBZRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESD852DBZR
Description
TVS DIODE 36VWM 61VC SOT-23-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
61V (Typ) Clamp 4.3A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
2
Voltage - Reverse Standoff (Typ)
36V (Max)
Voltage - Breakdown (Min)
44.2V
Voltage - Clamping (Max) @ Ipp
61V (Typ)
Current - Peak Pulse (10/1000µs)
4.3A (8/20µs)
Power - Peak Pulse
233W
Power Line Protection
No
Applications
CAN, Telecom, USB
Capacitance @ Frequency
2.8pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 870
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,05000 Kč5,05 Kč
103,47300 Kč34,73 Kč
253,07320 Kč76,83 Kč
1002,62700 Kč262,70 Kč
2502,41568 Kč603,92 Kč
5002,28814 Kč1 144,07 Kč
1 0002,18310 Kč2 183,10 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,05343 Kč6 160,29 Kč
6 0001,98996 Kč11 939,76 Kč
9 0001,95819 Kč17 623,71 Kč
15 0001,92295 Kč28 844,25 Kč
21 0001,90237 Kč39 949,77 Kč
30 0001,88257 Kč56 477,10 Kč
75 0001,83995 Kč137 996,25 Kč
Manufacturers Standard Package
Unit Price without VAT:5,05000 Kč
Unit Price with VAT:6,11050 Kč