
DTC123JMT2L | |
|---|---|
DigiKey Part Number | DTC123JMT2LTR-ND - Tape & Reel (TR) DTC123JMT2LCT-ND - Cut Tape (CT) DTC123JMT2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTC123JMT2L |
Description | TRANS PREBIAS NPN 50V 0.1A VMT3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 150 mW Surface Mount VMT3 |
Datasheet | Datasheet |
EDA/CAD Models | DTC123JMT2L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 2.2 kOhms | |
Resistor - Emitter Base (R2) | 47 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 250µA, 5mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250 MHz | |
Power - Max | 150 mW | |
Mounting Type | Surface Mount | |
Package / Case | SOT-723 | |
Supplier Device Package | VMT3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,32000 Kč | 6,32 Kč |
| 10 | 3,89400 Kč | 38,94 Kč |
| 100 | 2,43340 Kč | 243,34 Kč |
| 500 | 1,79640 Kč | 898,20 Kč |
| 1 000 | 1,58991 Kč | 1 589,91 Kč |
| 2 000 | 1,41572 Kč | 2 831,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 1,14504 Kč | 9 160,32 Kč |
| 16 000 | 1,04087 Kč | 16 653,92 Kč |
| 24 000 | 0,98778 Kč | 23 706,72 Kč |
| 40 000 | 0,92809 Kč | 37 123,60 Kč |
| 56 000 | 0,89275 Kč | 49 994,00 Kč |
| 80 000 | 0,85839 Kč | 68 671,20 Kč |
| 200 000 | 0,78938 Kč | 157 876,00 Kč |
| Unit Price without VAT: | 6,32000 Kč |
|---|---|
| Unit Price with VAT: | 7,64720 Kč |






