MFG_LSMCG201208T8R0NG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSMCG201208T8R0NG

DigiKey Part Number
587-LSMCG201208T8R0NGTR-ND - Tape & Reel (TR)
587-LSMCG201208T8R0NGCT-ND - Cut Tape (CT)
587-LSMCG201208T8R0NGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSMCG201208T8R0NG
Description
FERRITE BEAD 8 OHM 0805 1LN
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
8 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 4A 8mOhm
Datasheet
 Datasheet
EDA/CAD Models
LSMCG201208T8R0NG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taiyo Yuden
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
8 Ohms @ 100 MHz
Current Rating (Max)
4A
DC Resistance (DCR) (Max)
8mOhm
Ratings
-
Operating Temperature
-40°C ~ 125°C
Package / Case
0805 (2012 Metric)
Mounting Type
Surface Mount
Height (Max)
0.041" (1.05mm)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 883
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,32000 Kč2,32 Kč
101,70500 Kč17,05 Kč
251,47360 Kč36,84 Kč
501,32620 Kč66,31 Kč
1001,18510 Kč118,51 Kč
2501,01968 Kč254,92 Kč
5000,90558 Kč452,79 Kč
1 0000,80011 Kč800,11 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,61103 Kč2 444,12 Kč
8 0000,52625 Kč4 210,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,32000 Kč
Unit Price with VAT:2,80720 Kč