
CSD17483F4T | |
|---|---|
DigiKey Part Number | 296-37781-2-ND - Tape & Reel (TR) 296-37781-1-ND - Cut Tape (CT) 296-37781-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD17483F4T |
Description | MOSFET N-CH 30V 1.5A 3PICOSTAR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 1.5A (Ta) 500mW (Ta) Surface Mount 3-PICOSTAR |
Datasheet | Datasheet |
EDA/CAD Models | CSD17483F4T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 240mOhm @ 500mA, 8V | |
Vgs(th) (Max) @ Id | 1.1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 1.3 nC @ 4.5 V | |
Vgs (Max) | 12V | |
Input Capacitance (Ciss) (Max) @ Vds | 190 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 500mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 3-PICOSTAR | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,19000 Kč | 29,19 Kč |
| 10 | 18,35200 Kč | 183,52 Kč |
| 100 | 12,15780 Kč | 1 215,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 10,51748 Kč | 2 629,37 Kč |
| 500 | 9,50118 Kč | 4 750,59 Kč |
| 750 | 8,98295 Kč | 6 737,21 Kč |
| 1 250 | 8,40038 Kč | 10 500,48 Kč |
| 1 750 | 8,05519 Kč | 14 096,58 Kč |
| 2 500 | 7,71962 Kč | 19 299,05 Kč |
| 6 250 | 6,98313 Kč | 43 644,56 Kč |
| 12 500 | 6,64061 Kč | 83 007,62 Kč |
| Unit Price without VAT: | 29,19000 Kč |
|---|---|
| Unit Price with VAT: | 35,31990 Kč |



