
ESD761DPYRQ1 | |
|---|---|
DigiKey Part Number | 296-ESD761DPYRQ1TR-ND - Tape & Reel (TR) 296-ESD761DPYRQ1CT-ND - Cut Tape (CT) 296-ESD761DPYRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESD761DPYRQ1 |
Description | TVS DIODE 24VWM 36.3VC 2X1SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 36.3V (Typ) Clamp 1.8A (8/20µs) Ipp Tvs Diode Surface Mount 2-X1SON (1x.60) |
Datasheet | Datasheet |
EDA/CAD Models | ESD761DPYRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V (Max) | |
Voltage - Breakdown (Min) | 35.5V | |
Voltage - Clamping (Max) @ Ipp | 36.3V (Typ) | |
Current - Peak Pulse (10/1000µs) | 1.8A (8/20µs) | |
Power - Peak Pulse | 65W | |
Power Line Protection | No | |
Applications | CAN | |
Capacitance @ Frequency | 1.1pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| 10 | 3,04500 Kč | 30,45 Kč |
| 25 | 2,67920 Kč | 66,98 Kč |
| 100 | 2,28670 Kč | 228,67 Kč |
| 250 | 2,09980 Kč | 524,95 Kč |
| 500 | 1,98642 Kč | 993,21 Kč |
| 1 000 | 1,89339 Kč | 1 893,39 Kč |
| 2 500 | 1,79508 Kč | 4 487,70 Kč |
| 5 000 | 1,73578 Kč | 8 678,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,68696 Kč | 16 869,60 Kč |
| 20 000 | 1,64681 Kč | 32 936,20 Kč |
| 30 000 | 1,62669 Kč | 48 800,70 Kč |
| 50 000 | 1,60442 Kč | 80 221,00 Kč |
| 70 000 | 1,59139 Kč | 111 397,30 Kč |
| 100 000 | 1,57887 Kč | 157 887,00 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |











