Parametric Equivalent



MPQ5871GRPE-AEC1-Z | |
|---|---|
DigiKey Part Number | 1589-MPQ5871GRPE-AEC1-ZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPQ5871GRPE-AEC1-Z |
Description | 36V, 60M, SINGLE-CHANNEL, SMART |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 1A 8-QFN (2x2.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 5V ~ 36V | |
Voltage - Supply (Vcc/Vdd) | 5V ~ 36V | |
Current - Output (Max) | 1A | |
Rds On (Typ) | 60mOhm | |
Input Type | Non-Inverting | |
Features | Slew Rate Controlled | |
Fault Protection | Current Limiting (Adjustable), Open Load Detect, Over Temperature, Reverse Current, UVLO | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Supplier Device Package | 8-QFN (2x2.5) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 18,26612 Kč | 91 330,60 Kč |
| 10 000 | 17,92839 Kč | 179 283,90 Kč |
| Unit Price without VAT: | 18,26612 Kč |
|---|---|
| Unit Price with VAT: | 22,10201 Kč |











