MPQ5871GRPE-AEC1-P is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: 18,26612 Kč
Datasheet
Power Switch/Driver 1:1 N-Channel 1A 8-QFN (2x2.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPQ5871GRPE-AEC1-P

DigiKey Part Number
1589-MPQ5871GRPE-AEC1-PTR-ND - Tape & Reel (TR)
1589-MPQ5871GRPE-AEC1-PCT-ND - Cut Tape (CT)
1589-MPQ5871GRPE-AEC1-PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPQ5871GRPE-AEC1-P
Description
IC
Manufacturer Standard Lead Time
44 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 1A 8-QFN (2x2.5)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
5V ~ 36V
Voltage - Supply (Vcc/Vdd)
5V ~ 36V
Current - Output (Max)
1A
Rds On (Typ)
60mOhm
Input Type
Non-Inverting
Features
Slew Rate Controlled
Fault Protection
Current Limiting (Adjustable), Open Load Detect, Over Temperature, Reverse Current, UVLO
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount, Wettable Flank
Supplier Device Package
8-QFN (2x2.5)
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
143,89000 Kč43,89 Kč
1032,33700 Kč323,37 Kč
2529,48120 Kč737,03 Kč
10026,33570 Kč2 633,57 Kč
25024,83476 Kč6 208,69 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50024,64788 Kč12 323,94 Kč
1 00023,88124 Kč23 881,24 Kč
1 50023,49732 Kč35 245,98 Kč
2 50023,07176 Kč57 679,40 Kč
3 50022,82309 Kč79 880,82 Kč
5 00022,58394 Kč112 919,70 Kč
Manufacturers Standard Package
Unit Price without VAT:43,89000 Kč
Unit Price with VAT:53,10690 Kč