36.3V (Typ) Clamp 1.8A (8/20µs) Ipp Tvs Diode Surface Mount 2-X1SON (1x.60)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESD761DPYR

DigiKey Part Number
296-ESD761DPYRTR-ND - Tape & Reel (TR)
296-ESD761DPYRCT-ND - Cut Tape (CT)
296-ESD761DPYRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESD761DPYR
Description
TVS DIODE 24VWM 36.3VC 2X1SON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
36.3V (Typ) Clamp 1.8A (8/20µs) Ipp Tvs Diode Surface Mount 2-X1SON (1x.60)
Datasheet
 Datasheet
EDA/CAD Models
ESD761DPYR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
65W
Mfr
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
USB
Part Status
Active
Capacitance @ Frequency
1.1pF @ 1MHz
Type
Zener
Operating Temperature
-50°C ~ 150°C (TA)
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
24V (Max)
Package / Case
0402 (1006 Metric)
Voltage - Breakdown (Min)
35.5V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
36.3V (Typ)
Base Product Number
Current - Peak Pulse (10/1000µs)
1.8A (8/20µs)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15 579
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,99000 Kč3,99 Kč
102,68800 Kč26,88 Kč
252,36000 Kč59,00 Kč
1002,00950 Kč200,95 Kč
2501,84112 Kč460,28 Kč
5001,73906 Kč869,53 Kč
1 0001,65548 Kč1 655,48 Kč
2 5001,56721 Kč3 918,03 Kč
5 0001,54209 Kč7 710,45 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,29127 Kč12 912,70 Kč
20 0001,25885 Kč25 177,00 Kč
30 0001,24261 Kč37 278,30 Kč
50 0001,22463 Kč61 231,50 Kč
70 0001,21412 Kč84 988,40 Kč
100 0001,20401 Kč120 401,00 Kč
Manufacturers Standard Package
Unit Price without VAT:3,99000 Kč
Unit Price with VAT:4,82790 Kč