
DS90LV011ATMFX/NOPB | |
|---|---|
DigiKey Part Number | 296-46418-2-ND - Tape & Reel (TR) 296-46418-1-ND - Cut Tape (CT) 296-46418-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS90LV011ATMFX/NOPB |
Description | IC TRANSCEIVER 1/0 SOT235 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/0 Driver LVDS SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | DS90LV011ATMFX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Driver | |
Protocol | LVDS | |
Number of Drivers/Receivers | 1/0 | |
Duplex | - | |
Data Rate | 400Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,37000 Kč | 27,37 Kč |
| 10 | 19,80800 Kč | 198,08 Kč |
| 25 | 17,94320 Kč | 448,58 Kč |
| 100 | 15,88640 Kč | 1 588,64 Kč |
| 250 | 14,90676 Kč | 3 726,69 Kč |
| 500 | 14,31568 Kč | 7 157,84 Kč |
| 1 000 | 13,82922 Kč | 13 829,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 13,22831 Kč | 39 684,93 Kč |
| 6 000 | 12,93428 Kč | 77 605,68 Kč |
| 9 000 | 12,78701 Kč | 115 083,09 Kč |
| 15 000 | 12,62383 Kč | 189 357,45 Kč |
| Unit Price without VAT: | 27,37000 Kč |
|---|---|
| Unit Price with VAT: | 33,11770 Kč |










