
DS90LT012ATMF/NOPB | |
|---|---|
DigiKey Part Number | DS90LT012ATMF/NOPBTR-ND - Tape & Reel (TR) DS90LT012ATMF/NOPBCT-ND - Cut Tape (CT) DS90LT012ATMF/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS90LT012ATMF/NOPB |
Description | IC TRANSCEIVER 0/1 SOT235 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0/1 Receiver LVDS SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | DS90LT012ATMF/NOPB Models |
Category | Data Rate 400Mbps |
Manufacturer Texas Instruments | Voltage - Supply 3V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Receiver | Package / Case SC-74A, SOT-753 |
Protocol LVDS | Supplier Device Package SOT-23-5 |
Number of Drivers/Receivers 0/1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,67000 Kč | 26,67 Kč |
| 10 | 19,33900 Kč | 193,39 Kč |
| 25 | 17,50400 Kč | 437,60 Kč |
| 100 | 15,48390 Kč | 1 548,39 Kč |
| 250 | 14,52136 Kč | 3 630,34 Kč |
| 500 | 13,94058 Kč | 6 970,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 13,46245 Kč | 13 462,45 Kč |
| 2 000 | 13,06905 Kč | 26 138,10 Kč |
| 3 000 | 12,87198 Kč | 38 615,94 Kč |
| 5 000 | 12,65373 Kč | 63 268,65 Kč |
| 7 000 | 12,52606 Kč | 87 682,42 Kč |
| 10 000 | 12,40335 Kč | 124 033,50 Kč |
| Unit Price without VAT: | 26,67000 Kč |
|---|---|
| Unit Price with VAT: | 32,27070 Kč |










