
BD2327N50100AHF | |
|---|---|
DigiKey Part Number | 1173-BD2327N50100AHFTR-ND - Tape & Reel (TR) 1173-BD2327N50100AHFCT-ND - Cut Tape (CT) 1173-BD2327N50100AHFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD2327N50100AHF |
Description | BALUN 2.3GHZ-2.7GHZ 50/100 0404 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Balun 2.3GHz ~ 2.7GHz 50 / 100Ohm 0404 (1010 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TTM Technologies, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 2.3GHz ~ 2.7GHz | |
Impedance - Unbalanced/Balanced | 50 / 100Ohm | |
Phase Difference | 7° | |
Insertion Loss (Max) | 0.6dB | |
Return Loss (Min) | 17dB | |
Package / Case | 0404 (1010 Metric) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,97000 Kč | 11,97 Kč |
| 10 | 10,89800 Kč | 108,98 Kč |
| 25 | 10,49080 Kč | 262,27 Kč |
| 50 | 10,18400 Kč | 509,20 Kč |
| 100 | 9,88380 Kč | 988,38 Kč |
| 250 | 9,49696 Kč | 2 374,24 Kč |
| 500 | 9,21266 Kč | 4 606,33 Kč |
| 1 000 | 8,93444 Kč | 8 934,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 5,87944 Kč | 23 517,76 Kč |
| 8 000 | 5,17076 Kč | 41 366,08 Kč |
| Unit Price without VAT: | 11,97000 Kč |
|---|---|
| Unit Price with VAT: | 14,48370 Kč |











