
DS90LV011AQMFX/NOPB | |
|---|---|
DigiKey Part Number | 296-48538-2-ND - Tape & Reel (TR) 296-48538-1-ND - Cut Tape (CT) 296-48538-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS90LV011AQMFX/NOPB |
Description | IC TRANSCEIVER 1/0 SOT235 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/0 Driver LVDS SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | DS90LV011AQMFX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Driver | |
Protocol | LVDS | |
Number of Drivers/Receivers | 1/0 | |
Duplex | - | |
Data Rate | 400Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,87000 Kč | 30,87 Kč |
| 10 | 22,55200 Kč | 225,52 Kč |
| 25 | 20,45200 Kč | 511,30 Kč |
| 100 | 18,15280 Kč | 1 815,28 Kč |
| 250 | 17,05624 Kč | 4 264,06 Kč |
| 500 | 16,39482 Kč | 8 197,41 Kč |
| 1 000 | 15,85055 Kč | 15 850,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 15,17833 Kč | 45 534,99 Kč |
| 6 000 | 14,84947 Kč | 89 096,82 Kč |
| 9 000 | 14,68469 Kč | 132 162,21 Kč |
| Unit Price without VAT: | 30,87000 Kč |
|---|---|
| Unit Price with VAT: | 37,35270 Kč |










