
DS90LV011AQMFE/NOPB | |
|---|---|
DigiKey Part Number | DS90LV011AQMFE/NOPBTR-ND - Tape & Reel (TR) DS90LV011AQMFE/NOPBCT-ND - Cut Tape (CT) DS90LV011AQMFE/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS90LV011AQMFE/NOPB |
Description | IC TRANSCEIVER 1/0 SOT235 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/0 Driver LVDS SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | DS90LV011AQMFE/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Driver | |
Protocol | LVDS | |
Number of Drivers/Receivers | 1/0 | |
Duplex | - | |
Data Rate | 400Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,33000 Kč | 36,33 Kč |
| 10 | 26,68800 Kč | 266,88 Kč |
| 25 | 24,24840 Kč | 606,21 Kč |
| 100 | 21,57960 Kč | 2 157,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 20,30424 Kč | 5 076,06 Kč |
| 500 | 19,53612 Kč | 9 768,06 Kč |
| 750 | 19,15129 Kč | 14 363,47 Kč |
| 1 250 | 18,72467 Kč | 23 405,84 Kč |
| 1 750 | 18,47548 Kč | 32 332,09 Kč |
| 2 500 | 18,23576 Kč | 45 589,40 Kč |
| Unit Price without VAT: | 36,33000 Kč |
|---|---|
| Unit Price with VAT: | 43,95930 Kč |










