
DS90C402M/NOPB | |
|---|---|
DigiKey Part Number | DS90C402M/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | DS90C402M/NOPB |
Description | IC TRANSCEIVER 0/2 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0/2 Receiver LVDS 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DS90C402M/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Receiver | |
Protocol | LVDS | |
Number of Drivers/Receivers | 0/2 | |
Duplex | - | |
Data Rate | 155.5Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,31000 Kč | 78,31 Kč |
| 10 | 58,98200 Kč | 589,82 Kč |
| 95 | 49,04653 Kč | 4 659,42 Kč |
| 190 | 47,05116 Kč | 8 939,72 Kč |
| 285 | 46,05298 Kč | 13 125,10 Kč |
| 570 | 44,58723 Kč | 25 414,72 Kč |
| 1 045 | 43,52012 Kč | 45 478,53 Kč |
| 2 565 | 42,23844 Kč | 108 341,60 Kč |
| 5 035 | 41,46741 Kč | 208 788,41 Kč |
| Unit Price without VAT: | 78,31000 Kč |
|---|---|
| Unit Price with VAT: | 94,75510 Kč |








