HMC406MS8GE is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Analog Devices Inc.
In Stock: 59
Unit Price: 2 084,26000 Kč
Datasheet
RF Amplifier IC WiMax, WLAN 5GHz ~ 6GHz 8-MSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC406MS8GE

DigiKey Part Number
1127-1369-ND
Manufacturer
Manufacturer Product Number
HMC406MS8GE
Description
IC RF AMP WIMAX 5GHZ-6GHZ 8MSOP
Customer Reference
Detailed Description
RF Amplifier IC WiMax, WLAN 5GHz ~ 6GHz 8-MSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
HMC406MS8GE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Strip
Part Status
Last Time Buy
Frequency
5GHz ~ 6GHz
P1dB
27dBm
Gain
17dB
Noise Figure
6dB
RF Type
WiMax, WLAN
Voltage - Supply
5V
Current - Supply
300mA
Test Frequency
5.8GHz
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package
8-MSOP-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 07.05.2026
All prices are in CZK
Strip
QuantityUnit PriceExt Price
53325,82962 Kč17 268,97 Kč
Unit Price without VAT:325,82962 Kč
Unit Price with VAT:394,25384 Kč