
HMC7357LP5GE | |
|---|---|
DigiKey Part Number | 505-HMC7357LP5GE-ND |
Manufacturer | |
Manufacturer Product Number | HMC7357LP5GE |
Description | IC AMP VSAT 5.5GHZ-8.5GHZ 24CSMT |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC VSAT, DBS 5.5GHz ~ 8.5GHz 24-CSMT (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | HMC7357LP5GE Models |
Category | Voltage - Supply 8V |
Manufacturer Analog Devices Inc. | Current - Supply 1.2A |
Packaging Strip | Test Frequency 5.5GHz ~ 7GHz |
Part Status Active | Mounting Type Surface Mount |
Frequency 5.5GHz ~ 8.5GHz | Package / Case 24-TFCQFN Exposed Pad |
P1dB 34.5dBm | Supplier Device Package 24-CSMT (4x4) |
Gain 29.5dB | Base Product Number |
RF Type VSAT, DBS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 084,26000 Kč | 2 084,26 Kč |
| 10 | 1 833,81800 Kč | 18 338,18 Kč |
| 25 | 1 747,19320 Kč | 43 679,83 Kč |
| 100 | 1 628,61750 Kč | 162 861,75 Kč |
| Unit Price without VAT: | 2 084,26000 Kč |
|---|---|
| Unit Price with VAT: | 2 521,95460 Kč |



