RF Amplifier IC WiMax, WLAN 5GHz ~ 6GHz 8-MSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC406MS8GETR

DigiKey Part Number
505-HMC406MS8GETR-ND - Tape & Reel (TR)
505-HMC406MS8GETRCT-ND - Cut Tape (CT)
505-HMC406MS8GETRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HMC406MS8GETR
Description
IC RF AMP WIMAX 5GHZ-6GHZ 8MSOP
Customer Reference
Detailed Description
RF Amplifier IC WiMax, WLAN 5GHz ~ 6GHz 8-MSOP-EP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Frequency
5GHz ~ 6GHz
P1dB
27dBm
Gain
17dB
Noise Figure
6dB
RF Type
WiMax, WLAN
Voltage - Supply
5V
Current - Supply
300mA
Test Frequency
5.8GHz
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package
8-MSOP-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
Last Time Buy Date: 07.05.2026
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1411,14000 Kč411,14 Kč
10358,18400 Kč3 581,84 Kč
25339,84000 Kč8 496,00 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500289,00514 Kč144 502,57 Kč
Manufacturers Standard Package
Unit Price without VAT:411,14000 Kč
Unit Price with VAT:497,47940 Kč