
DS90C401M/NOPB | |
|---|---|
DigiKey Part Number | DS90C401M/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | DS90C401M/NOPB |
Description | IC TRANSCEIVER 2/0 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2/0 Driver LVDS 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DS90C401M/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Driver | |
Protocol | LVDS | |
Number of Drivers/Receivers | 2/0 | |
Duplex | - | |
Data Rate | 155.5Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,52000 Kč | 82,52 Kč |
| 10 | 62,28700 Kč | 622,87 Kč |
| 95 | 51,87389 Kč | 4 928,02 Kč |
| 190 | 49,78216 Kč | 9 458,61 Kč |
| 285 | 48,73554 Kč | 13 889,63 Kč |
| 570 | 47,19963 Kč | 26 903,79 Kč |
| 1 045 | 46,08117 Kč | 48 154,82 Kč |
| 2 565 | 44,73818 Kč | 114 753,43 Kč |
| Unit Price without VAT: | 82,52000 Kč |
|---|---|
| Unit Price with VAT: | 99,84920 Kč |


