Image for DRV8962DDVR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRV8962DDVR

DigiKey Part Number
296-DRV8962DDVRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DRV8962DDVR
Description
65-V FOUR-CHANNEL HALF-BRIDGE DR
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Half Bridge (4) Driver DC Motors, General Purpose, Solenoids, Stepper Motors NMOS 44-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
DRV8962DDVR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Output Configuration
Half Bridge (4)
Applications
DC Motors, General Purpose, Solenoids, Stepper Motors
Interface
PWM
Load Type
Inductive, Capacitive, Resistive
Technology
NMOS
Rds On (Typ)
53mOhm LS + HS
Current - Output / Channel
10A
Current - Peak Output
10A
Voltage - Supply
3.05V ~ 5.5V
Voltage - Load
4.5V ~ 65V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
-
Qualification
-
Features
Status Flag
Fault Protection
Current Limiting, Over Temperature, Over Voltage, Shoot-Through, UVLO
Mounting Type
Surface Mount
Package / Case
44-TSSOP (0.244", 6.20mm Width) Exposed Pad
Supplier Device Package
44-HTSSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500125,25626 Kč313 140,65 Kč
Manufacturers Standard Package
Unit Price without VAT:125,25626 Kč
Unit Price with VAT:151,56007 Kč