
LTC1863CGN#TRPBF | |
|---|---|
DigiKey Part Number | LTC1863CGN#TRPBFTR-ND - Tape & Reel (TR) LTC1863CGN#TRPBFCT-ND - Cut Tape (CT) LTC1863CGN#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC1863CGN#TRPBF |
Description | IC ADC 12BIT 16-SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 8 Input 1 SAR 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1863CGN#TRPBF Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Architecture SAR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reference Type External, Internal |
Part Status Active | Voltage - Supply, Analog 5V |
Number of Bits 12 | Voltage - Supply, Digital 5V |
Sampling Rate (Per Second) 200k | Operating Temperature 0°C ~ 70°C |
Number of Inputs 8 | Package / Case 16-SSOP (0.154", 3.90mm Width) |
Input Type Differential, Single Ended | Supplier Device Package 16-SSOP |
Data Interface SPI | Mounting Type Surface Mount |
Configuration MUX-S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 276,34000 Kč | 276,34 Kč |
| 10 | 217,41900 Kč | 2 174,19 Kč |
| 25 | 202,69040 Kč | 5 067,26 Kč |
| 100 | 186,50450 Kč | 18 650,45 Kč |
| 250 | 185,70988 Kč | 46 427,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 166,26864 Kč | 415 671,60 Kč |
| Unit Price without VAT: | 276,34000 Kč |
|---|---|
| Unit Price with VAT: | 334,37140 Kč |



