Unipolar Motor Driver NMOS PWM 16-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Unipolar Motor Driver NMOS PWM 16-HTSSOP
16-HTSSOP

DRV8876PWPR

DigiKey Part Number
296-53515-2-ND - Tape & Reel (TR)
296-53515-1-ND - Cut Tape (CT)
296-53515-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DRV8876PWPR
Description
IC MOTOR DRIVER DC 5.5V 16HTSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Unipolar Motor Driver NMOS PWM 16-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
DRV8876PWPR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
DC Motors, General Purpose, Stepper Motors
Manufacturer
Texas Instruments
Current - Output
3.5A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
0V ~ 5.5V
Part Status
Active
Voltage - Load
4.5V ~ 37V
Motor Type - Stepper
Unipolar
Operating Temperature
-40°C ~ 125°C (TA)
Motor Type - AC, DC
Brushed DC
Mounting Type
Surface Mount
Function
Driver - Fully Integrated, Control and Power Stage
Package / Case
16-PowerTSSOP (0.173", 4.40mm Width)
Output Configuration
Half Bridge (2)
Supplier Device Package
16-HTSSOP
Interface
PWM
Base Product Number
Technology
NMOS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 480
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
140,95000 Kč40,95 Kč
1030,19500 Kč301,95 Kč
2527,49040 Kč687,26 Kč
10024,51100 Kč2 451,10 Kč
25023,09108 Kč5 772,77 Kč
50022,23604 Kč11 118,02 Kč
1 00022,23184 Kč22 231,84 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00020,95244 Kč41 904,88 Kč
4 00020,47536 Kč81 901,44 Kč
6 00020,23651 Kč121 419,06 Kč
10 00019,97189 Kč199 718,90 Kč
Manufacturers Standard Package
Unit Price without VAT:40,95000 Kč
Unit Price with VAT:49,54950 Kč