Unipolar Motor Driver NMOS PWM 16-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRV8876NPWPR

DigiKey Part Number
296-DRV8876NPWPRTR-ND - Tape & Reel (TR)
296-DRV8876NPWPRCT-ND - Cut Tape (CT)
296-DRV8876NPWPRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DRV8876NPWPR
Description
IC MOTOR DRIVER DC 5.5V 16HTSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Unipolar Motor Driver NMOS PWM 16-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
DRV8876NPWPR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Motor Type - Stepper
Unipolar
Motor Type - AC, DC
Brushed DC
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (2)
Interface
PWM
Technology
NMOS
Step Resolution
-
Applications
DC Motors, General Purpose, Stepper Motors
Current - Output
3.5A
Voltage - Supply
0V ~ 5.5V
Voltage - Load
4.5V ~ 37V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-PowerTSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-HTSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 087
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
139,48000 Kč39,48 Kč
534,98200 Kč174,91 Kč
1033,30300 Kč333,03 Kč
2531,34600 Kč783,65 Kč
5029,99780 Kč1 499,89 Kč
10028,76730 Kč2 876,73 Kč
50026,29328 Kč13 146,64 Kč
1 00025,37230 Kč25 372,30 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00020,68485 Kč62 054,55 Kč
6 00020,03874 Kč120 232,44 Kč
9 00019,68583 Kč177 172,47 Kč
Manufacturers Standard Package
Unit Price without VAT:39,48000 Kč
Unit Price with VAT:47,77080 Kč