
DRV8830DRCR | |
|---|---|
DigiKey Part Number | 296-30544-2-ND - Tape & Reel (TR) 296-30544-1-ND - Cut Tape (CT) 296-30544-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8830DRCR |
Description | IC MTRDRV BIPLR 2.75-6.8V 10VSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET I2C 10-VSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | DRV8830DRCR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | I2C | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | Battery Powered | |
Current - Output | 1A | |
Voltage - Supply | 2.75V ~ 6.8V | |
Voltage - Load | 2.75V ~ 6.8V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-VSON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,94000 Kč | 50,94 Kč |
| 10 | 37,82700 Kč | 378,27 Kč |
| 25 | 34,54720 Kč | 863,68 Kč |
| 100 | 30,94140 Kč | 3 094,14 Kč |
| 250 | 29,22244 Kč | 7 305,61 Kč |
| 500 | 28,18596 Kč | 14 092,98 Kč |
| 1 000 | 27,33321 Kč | 27 333,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 26,27980 Kč | 78 839,40 Kč |
| 6 000 | 25,76432 Kč | 154 585,92 Kč |
| Unit Price without VAT: | 50,94000 Kč |
|---|---|
| Unit Price with VAT: | 61,63740 Kč |





