


DRV8847SPWR | |
|---|---|
DigiKey Part Number | 296-53467-2-ND - Tape & Reel (TR) 296-53467-1-ND - Cut Tape (CT) 296-53467-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8847SPWR |
Description | PWR MGMT MOTOR/FAN DRIVER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET I2C, PWM 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DRV8847SPWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | I2C, PWM | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 2A | |
Voltage - Supply | 2.7V ~ 18V | |
Voltage - Load | 2.7V ~ 18V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,58000 Kč | 58,58 Kč |
| 10 | 43,78100 Kč | 437,81 Kč |
| 25 | 40,06400 Kč | 1 001,60 Kč |
| 100 | 35,97380 Kč | 3 597,38 Kč |
| 250 | 34,02348 Kč | 8 505,87 Kč |
| 500 | 32,84844 Kč | 16 424,22 Kč |
| 1 000 | 31,88105 Kč | 31 881,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 31,08492 Kč | 62 169,84 Kč |
| 4 000 | 30,42962 Kč | 121 718,48 Kč |
| 6 000 | 30,10147 Kč | 180 608,82 Kč |
| Unit Price without VAT: | 58,58000 Kč |
|---|---|
| Unit Price with VAT: | 70,88180 Kč |




