
DRV8215RTER | |
|---|---|
DigiKey Part Number | 296-DRV8215RTERTR-ND - Tape & Reel (TR) 296-DRV8215RTERCT-ND - Cut Tape (CT) 296-DRV8215RTERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8215RTER |
Description | 11V, 4A HALF-BRIDGE MOTOR DRIVER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET I2C, PWM 16-WQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | DRV8215RTER Models |
Category | Technology Power MOSFET |
Manufacturer Texas Instruments | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output 4A |
Part Status Active | Voltage - Supply 1.65V ~ 5.5V |
Motor Type - Stepper Bipolar | Voltage - Load 0V ~ 11V |
Motor Type - AC, DC Brushed DC | Operating Temperature -40°C ~ 125°C (TA) |
Function Driver - Fully Integrated, Control and Power Stage | Mounting Type Surface Mount |
Output Configuration Half Bridge (2) | Package / Case 16-WFQFN Exposed Pad |
Interface I2C, PWM | Supplier Device Package 16-WQFN (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,57000 Kč | 45,57 Kč |
| 10 | 33,70200 Kč | 337,02 Kč |
| 25 | 30,73280 Kč | 768,32 Kč |
| 100 | 27,45910 Kč | 2 745,91 Kč |
| 250 | 25,89808 Kč | 6 474,52 Kč |
| 500 | 25,05902 Kč | 12 529,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 23,22498 Kč | 69 674,94 Kč |
| 6 000 | 22,75669 Kč | 136 540,14 Kč |
| 9 000 | 22,52231 Kč | 202 700,79 Kč |
| Unit Price without VAT: | 45,57000 Kč |
|---|---|
| Unit Price with VAT: | 55,13970 Kč |




