Bipolar Motor Driver Power MOSFET I2C, PWM 16-WQFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRV8235RTER

DigiKey Part Number
296-DRV8235RTERTR-ND - Tape & Reel (TR)
296-DRV8235RTERCT-ND - Cut Tape (CT)
296-DRV8235RTERDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DRV8235RTER
Description
38V 3.7A BRUSHED DC MOTOR DRIVER
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Bipolar Motor Driver Power MOSFET I2C, PWM 16-WQFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
DRV8235RTER Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Technology
Power MOSFET
Manufacturer
Texas Instruments
Applications
General Purpose
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
3.7A
Part Status
Active
Voltage - Supply
0V ~ 5.5V
Motor Type - Stepper
Bipolar
Voltage - Load
4.5V ~ 38V
Motor Type - AC, DC
Brushed DC
Operating Temperature
-40°C ~ 125°C (TA)
Function
Driver - Fully Integrated, Control and Power Stage
Mounting Type
Surface Mount
Output Configuration
Half Bridge (2)
Package / Case
16-WFQFN Exposed Pad
Interface
I2C, PWM
Supplier Device Package
16-WQFN (3x3)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 603
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
154,64000 Kč54,64 Kč
1040,62700 Kč406,27 Kč
2537,13120 Kč928,28 Kč
10033,28750 Kč3 328,75 Kč
25031,45428 Kč7 863,57 Kč
50030,69638 Kč15 348,19 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00028,31551 Kč84 946,53 Kč
6 00027,76559 Kč166 593,54 Kč
Manufacturers Standard Package
Unit Price without VAT:54,64000 Kč
Unit Price with VAT:66,11440 Kč