
STM32C051K8T6 | |
|---|---|
DigiKey Part Number | 497-STM32C051K8T6-ND |
Manufacturer | |
Manufacturer Product Number | STM32C051K8T6 |
Description | MAINSTREAM ARM CORTEX-M0+ MCU WI |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ STM32C0 Microcontroller IC 32-Bit 48MHz 64KB (64K x 8) FLASH 32-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | STM32C051K8T6 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 12K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2V ~ 3.6V |
Part Status Active | Data Converters A/D 20x12b SAR |
Core Processor ARM® Cortex®-M0+ | Oscillator Type Internal |
Core Size 32-Bit | Operating Temperature -40°C ~ 85°C (TA) |
Speed 48MHz | Mounting Type Surface Mount |
Connectivity I2C, IrDA, LINbus, SPI, UART/USART | Supplier Device Package 32-LQFP (7x7) |
Peripherals Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | Package / Case 32-LQFP |
Number of I/O 30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,19000 Kč | 29,19 Kč |
| 10 | 21,20800 Kč | 212,08 Kč |
| 25 | 19,21720 Kč | 480,43 Kč |
| 100 | 17,02310 Kč | 1 702,31 Kč |
| 250 | 15,97696 Kč | 3 994,24 Kč |
| 500 | 15,34702 Kč | 7 673,51 Kč |
| 1 500 | 14,56883 Kč | 21 853,24 Kč |
| 3 000 | 14,18800 Kč | 42 564,00 Kč |
| 6 000 | 13,87450 Kč | 83 247,00 Kč |
| Unit Price without VAT: | 29,19000 Kč |
|---|---|
| Unit Price with VAT: | 35,31990 Kč |











