
MIKROE-3649 | |
|---|---|
DigiKey Part Number | 1471-MIKROE-3649-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-3649 |
Description | DC MOTOR 11 CLICK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | DRV8830 Motor Controller/Driver Power Management mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
EDA/CAD Models | MIKROE-3649 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | mikroBUS™ Click™ | |
Type | Power Management | |
Function | Motor Controller/Driver | |
Utilized IC / Part | DRV8830 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 378,90000 Kč | 378,90 Kč |
| Unit Price without VAT: | 378,90000 Kč |
|---|---|
| Unit Price with VAT: | 458,46900 Kč |
















