Motor Driver Power MOSFET Parallel 28-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Motor Driver Power MOSFET Parallel 28-HTSSOP
28-HTSSOP

DRV8313PWPR

DigiKey Part Number
296-40072-2-ND - Tape & Reel (TR)
296-40072-1-ND - Cut Tape (CT)
296-40072-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DRV8313PWPR
Description
IC MOTOR DRIVER 8V-60V 28HTSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Motor Driver Power MOSFET Parallel 28-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
DRV8313PWPR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Motor Type - Stepper
-
Motor Type - AC, DC
Brushless DC (BLDC)
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (3)
Interface
Parallel
Technology
Power MOSFET
Step Resolution
-
Applications
General Purpose
Current - Output
-
Voltage - Supply
8V ~ 60V
Voltage - Load
8V ~ 60V
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
28-PowerTSSOP (0.173", 4.40mm Width)
Supplier Device Package
28-HTSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 265
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
189,45000 Kč89,45 Kč
1067,74000 Kč677,40 Kč
2562,32200 Kč1 558,05 Kč
10056,36490 Kč5 636,49 Kč
25053,52476 Kč13 381,19 Kč
50051,81298 Kč25 906,49 Kč
1 00050,40423 Kč50 404,23 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00049,24483 Kč98 489,66 Kč
4 00048,29047 Kč193 161,88 Kč
Manufacturers Standard Package
Unit Price without VAT:89,45000 Kč
Unit Price with VAT:108,23450 Kč