


L78M08CDT-TR | |
|---|---|
DigiKey Part Number | 497-1206-2-ND - Tape & Reel (TR) 497-1206-1-ND - Cut Tape (CT) 497-1206-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L78M08CDT-TR |
Description | IC REG LINEAR 8V 500MA DPAK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA DPAK |
Datasheet | Datasheet |
EDA/CAD Models | L78M08CDT-TR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 6 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 56dB (120Hz) |
Part Status Active | Protection Features Over Current, Over Temperature, Short Circuit |
Output Configuration | Operating Temperature 0°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Input (Max) 35V | Supplier Device Package DPAK |
Voltage - Output (Min/Fixed) 8V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,39000 Kč | 12,39 Kč |
| 10 | 8,67200 Kč | 86,72 Kč |
| 25 | 7,75240 Kč | 193,81 Kč |
| 100 | 6,75720 Kč | 675,72 Kč |
| 250 | 6,28092 Kč | 1 570,23 Kč |
| 500 | 5,99366 Kč | 2 996,83 Kč |
| 1 000 | 5,75702 Kč | 5 757,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,50719 Kč | 13 767,97 Kč |
| 5 000 | 5,35667 Kč | 26 783,35 Kč |
| 7 500 | 5,28131 Kč | 39 609,83 Kč |
| 12 500 | 5,19779 Kč | 64 972,38 Kč |
| 17 500 | 5,14895 Kč | 90 106,62 Kč |
| 25 000 | 5,10203 Kč | 127 550,75 Kč |
| Unit Price without VAT: | 12,39000 Kč |
|---|---|
| Unit Price with VAT: | 14,99190 Kč |





