Half Bridge (3) Driver DC Motors, General Purpose Power MOSFET 44-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRV8312DDWR

DigiKey Part Number
296-29649-2-ND - Tape & Reel (TR)
296-29649-1-ND - Cut Tape (CT)
296-29649-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DRV8312DDWR
Description
IC HALF BRIDGE DRV 3.5A 44HTSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Half Bridge (3) Driver DC Motors, General Purpose Power MOSFET 44-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
DRV8312DDWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Half Bridge (3)
Applications
DC Motors, General Purpose
Interface
PWM
Load Type
Inductive
Technology
Power MOSFET
Rds On (Typ)
80mOhm LS, 80mOhm HS
Current - Output / Channel
3.5A
Current - Peak Output
6.5A
Voltage - Supply
10.8V ~ 13.2V
Voltage - Load
0V ~ 52.5V
Operating Temperature
-40°C ~ 150°C (TJ)
Features
Bootstrap Circuit, Status Flag
Fault Protection
Current Limiting, Over Temperature, Short Circuit, UVLO
Mounting Type
Surface Mount
Package / Case
44-PowerTSSOP (0.244", 6.20mm Width)
Supplier Device Package
44-HTSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 532
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1176,38000 Kč176,38 Kč
10136,86500 Kč1 368,65 Kč
25126,96240 Kč3 174,06 Kč
100116,08530 Kč11 608,53 Kč
250110,89968 Kč27 724,92 Kč
500107,77392 Kč53 886,96 Kč
1 000105,20124 Kč105 201,24 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000103,08401 Kč206 168,02 Kč
Manufacturers Standard Package
Unit Price without VAT:176,38000 Kč
Unit Price with VAT:213,41980 Kč