
DRV8307RHAT | |
|---|---|
DigiKey Part Number | 296-40071-2-ND - Tape & Reel (TR) 296-40071-1-ND - Cut Tape (CT) 296-40071-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8307RHAT |
Description | IC MOTOR DRIVER 8.5V-32V 40VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Motor Driver NMOS Parallel, PWM 40-VQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | DRV8307RHAT Models |
Category | Technology NMOS |
Manufacturer Texas Instruments | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 8.5V ~ 32V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Motor Type - AC, DC Brushless DC (BLDC) | Mounting Type Surface Mount |
Function Controller - Commutation, Direction Management | Package / Case 40-VFQFN Exposed Pad |
Output Configuration Pre-Driver - Half Bridge (3) | Supplier Device Package 40-VQFN (6x6) |
Interface Parallel, PWM | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,98000 Kč | 96,98 Kč |
| 10 | 73,64100 Kč | 736,41 Kč |
| 25 | 67,81360 Kč | 1 695,34 Kč |
| 100 | 61,39020 Kč | 6 139,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 58,32784 Kč | 14 581,96 Kč |
| 500 | 56,48296 Kč | 28 241,48 Kč |
| 750 | 55,55877 Kč | 41 669,08 Kč |
| 1 250 | 54,53463 Kč | 68 168,29 Kč |
| 1 750 | 53,93614 Kč | 94 388,25 Kč |
| 2 500 | 53,36080 Kč | 133 402,00 Kč |
| Unit Price without VAT: | 96,98000 Kč |
|---|---|
| Unit Price with VAT: | 117,34580 Kč |












