


DRV8143PQDGQRQ1 | |
|---|---|
DigiKey Part Number | 296-DRV8143PQDGQRQ1TR-ND - Tape & Reel (TR) 296-DRV8143PQDGQRQ1CT-ND - Cut Tape (CT) 296-DRV8143PQDGQRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8143PQDGQRQ1 |
Description | AUTOMOTIVE 40-V, 20-A HALF-BRIDG |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Motor Driver NMOS SPI 28-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DRV8143PQDGQRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | High Side | |
Interface | SPI | |
Technology | NMOS | |
Step Resolution | - | |
Applications | - | |
Current - Output | 20A | |
Voltage - Supply | 4.5V ~ 35V | |
Voltage - Load | 4.5V ~ 35V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 28-PowerTSSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 28-HTSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,88000 Kč | 101,88 Kč |
| 10 | 77,52700 Kč | 775,27 Kč |
| 25 | 71,43520 Kč | 1 785,88 Kč |
| 100 | 64,74140 Kč | 6 474,14 Kč |
| 250 | 61,55272 Kč | 15 388,18 Kč |
| 500 | 59,62960 Kč | 29 814,80 Kč |
| 1 000 | 58,04748 Kč | 58 047,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 50,57262 Kč | 126 431,55 Kč |
| Unit Price without VAT: | 101,88000 Kč |
|---|---|
| Unit Price with VAT: | 123,27480 Kč |










