
DRV8143HQRXYRQ1 | |
|---|---|
DigiKey Part Number | 296-DRV8143HQRXYRQ1TR-ND - Tape & Reel (TR) 296-DRV8143HQRXYRQ1CT-ND - Cut Tape (CT) 296-DRV8143HQRXYRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8143HQRXYRQ1 |
Description | AUTOMOTIVE 40-V, 20-A HALF-BRIDG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Bi-CMOS Hardwired (HW) 14-VQFN-HR (3x4.5) |
Datasheet | Datasheet |
EDA/CAD Models | DRV8143HQRXYRQ1 Models |
Category | Technology Bi-CMOS |
Manufacturer Texas Instruments | Current - Output 20A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.5V ~ 35V |
Part Status Active | Voltage - Load 4.5V ~ 35V |
Motor Type - Stepper Bipolar | Operating Temperature -40°C ~ 125°C (TA) |
Motor Type - AC, DC Brushed DC | Grade Automotive |
Function Driver - Fully Integrated, Control and Power Stage | Mounting Type Surface Mount, Wettable Flank |
Output Configuration Half Bridge | Package / Case 14-VFQFN |
Interface Hardwired (HW) | Supplier Device Package 14-VQFN-HR (3x4.5) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DRV8143SQRXYRQ1 | Texas Instruments | 2 866 | 296-DRV8143SQRXYRQ1CT-ND | 108,87000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,69000 Kč | 104,69 Kč |
| 10 | 79,73100 Kč | 797,31 Kč |
| 25 | 73,48640 Kč | 1 837,16 Kč |
| 100 | 66,61250 Kč | 6 661,25 Kč |
| 250 | 63,53084 Kč | 15 882,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 57,72524 Kč | 173 175,72 Kč |
| Unit Price without VAT: | 104,69000 Kč |
|---|---|
| Unit Price with VAT: | 126,67490 Kč |



