Bipolar Motor Driver Bi-CMOS PWM, SPI 14-VQFN-HR (3x4.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRV8143SQRXYRQ1

DigiKey Part Number
296-DRV8143SQRXYRQ1TR-ND - Tape & Reel (TR)
296-DRV8143SQRXYRQ1CT-ND - Cut Tape (CT)
296-DRV8143SQRXYRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DRV8143SQRXYRQ1
Description
AUTOMOTIVE 40-V, 20-A HALF-BRIDG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Bipolar Motor Driver Bi-CMOS PWM, SPI 14-VQFN-HR (3x4.5)
Datasheet
 Datasheet
EDA/CAD Models
DRV8143SQRXYRQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Technology
Bi-CMOS
Manufacturer
Texas Instruments
Current - Output
20A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
4.5V ~ 35V
Part Status
Active
Voltage - Load
4.5V ~ 35V
Motor Type - Stepper
Bipolar
Operating Temperature
-40°C ~ 125°C (TA)
Motor Type - AC, DC
Brushed DC
Grade
Automotive
Function
Driver - Fully Integrated, Control and Power Stage
Mounting Type
Surface Mount, Wettable Flank
Output Configuration
Half Bridge
Package / Case
14-VFQFN
Interface
PWM, SPI
Supplier Device Package
14-VQFN-HR (3x4.5)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DRV8143HQRXYRQ1Texas Instruments2 351296-DRV8143HQRXYRQ1CT-ND104,69000 KčParametric Equivalent
In-Stock: 2 866
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1108,87000 Kč108,87 Kč
1083,00500 Kč830,05 Kč
2576,53960 Kč1 913,49 Kč
10069,42590 Kč6 942,59 Kč
25066,03268 Kč16 508,17 Kč
50063,98802 Kč31 994,01 Kč
1 00062,30497 Kč62 304,97 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00058,47208 Kč175 416,24 Kč
Manufacturers Standard Package
Unit Price without VAT:108,87000 Kč
Unit Price with VAT:131,73270 Kč