SN74AHC157QWBQBRQ1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AHC138QWBQBRQ1

DigiKey Part Number
296-SN74AHC138QWBQBRQ1TR-ND - Tape & Reel (TR)
296-SN74AHC138QWBQBRQ1CT-ND - Cut Tape (CT)
296-SN74AHC138QWBQBRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AHC138QWBQBRQ1
Description
IC DECODER/DEMUX 1 X 3:8 16-WQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 3:8 16-WQFN (2.5x3.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Decoder/Demultiplexer
Circuit
1 x 3:8
Independent Circuits
1
Current - Output High, Low
8mA, 8mA
Voltage Supply Source
Single Supply
Voltage - Supply
2V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount, Wettable Flank
Package / Case
16-WFQFN Exposed Pad
Supplier Device Package
16-WQFN (2.5x3.5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 998
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,52000 Kč14,52 Kč
1010,25100 Kč102,51 Kč
259,21160 Kč230,29 Kč
1008,05160 Kč805,16 Kč
2507,50136 Kč1 875,34 Kč
5007,16920 Kč3 584,60 Kč
1 0007,05322 Kč7 053,22 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0006,55785 Kč19 673,55 Kč
6 0006,39246 Kč38 354,76 Kč
9 0006,30969 Kč56 787,21 Kč
15 0006,21795 Kč93 269,25 Kč
21 0006,16433 Kč129 450,93 Kč
30 0006,11274 Kč183 382,20 Kč
Manufacturers Standard Package
Unit Price without VAT:14,52000 Kč
Unit Price with VAT:17,56920 Kč