New Product
DRV8001-Q1 - Motor Controller/Driver Power Management Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DRV8001-Q1 - Motor Controller/Driver Power Management Evaluation Board
DRV8001-Q1EVM
DRV8001-Q1EVM

DRV8001-Q1EVM

DigiKey Part Number
296-DRV8001-Q1EVM-ND
Manufacturer
Manufacturer Product Number
DRV8001-Q1EVM
Description
EVAL BOARD FOR DRV8001-Q1
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
DRV8001-Q1 - Motor Controller/Driver Power Management Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Box
Part Status
Active
Type
Power Management
Function
Motor Controller/Driver
Embedded
Yes, MCU, 32-Bit
Utilized IC / Part
DRV8001-Q1
Primary Attributes
4.5V ~ 35V Supply
Secondary Attributes
USB Interface(s)
Contents
Board(s), Cable(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Box:10
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 754,44000 Kč3 754,44 Kč
Manufacturers Standard Package
Unit Price without VAT:3 754,44000 Kč
Unit Price with VAT:4 542,87240 Kč