
DRV8001QWRHARQ1 | |
|---|---|
DigiKey Part Number | 296-DRV8001QWRHARQ1TR-ND - Tape & Reel (TR) 296-DRV8001QWRHARQ1CT-ND - Cut Tape (CT) 296-DRV8001QWRHARQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8001QWRHARQ1 |
Description | AUTOMOTIVE 40-V, MULTIFUNCTION H |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Door Electronic Systems PMIC 40-VQFN (6x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Door Electronic Systems | |
Current - Supply | 6.2mA | |
Voltage - Supply | 5V ~ 35V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-VQFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 145,52000 Kč | 145,52 Kč |
| 10 | 112,12900 Kč | 1 121,29 Kč |
| 25 | 103,78040 Kč | 2 594,51 Kč |
| 100 | 94,60440 Kč | 9 460,44 Kč |
| 250 | 90,23008 Kč | 22 557,52 Kč |
| 500 | 87,59400 Kč | 43 797,00 Kč |
| 1 000 | 85,42406 Kč | 85 424,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 83,13352 Kč | 207 833,80 Kč |
| Unit Price without VAT: | 145,52000 Kč |
|---|---|
| Unit Price with VAT: | 176,07920 Kč |


