New Product
LMG210XR044 - Motor Controller/Driver Power Management Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LMG210XR044 - Motor Controller/Driver Power Management Evaluation Board
LMG210XEVM-121
LMG210XEVM-121

LMG210XEVM-121

DigiKey Part Number
296-LMG210XEVM-121-ND
Manufacturer
Manufacturer Product Number
LMG210XEVM-121
Description
LMG2104R044 EVALUATION MODULE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LMG210XR044 - Motor Controller/Driver Power Management Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Box
Part Status
Active
Type
Power Management
Function
Motor Controller/Driver
Embedded
No
Utilized IC / Part
LMG210XR044
Primary Attributes
5V Supply
Secondary Attributes
On-Board LEDs, Test Points
Contents
Board(s)
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Box:10
All prices are in CZK
Box
QuantityUnit PriceExt Price
14 510,37000 Kč4 510,37 Kč
Manufacturers Standard Package
Unit Price without VAT:4 510,37000 Kč
Unit Price with VAT:5 457,54770 Kč