



ADC3543EVM | |
|---|---|
DigiKey Part Number | 296-ADC3543EVM-ND |
Manufacturer | |
Manufacturer Product Number | ADC3543EVM |
Description | ADC354X EVALUATION MODULE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ADC3543 - 14 Bit 65M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Number of A/D Converters | 1 | |
Number of Bits | 14 | |
Sampling Rate (Per Second) | 65M | |
Data Interface | CMOS | |
Input Range | 1.75V ~ 1.85V | |
Power (Typ) @ Conditions | 84mW @ 65MSPS | |
Utilized IC / Part | ADC3543 | |
Contents | Board(s), Cable(s) |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12 598,80000 Kč | 12 598,80 Kč |
| Unit Price without VAT: | 12 598,80000 Kč |
|---|---|
| Unit Price with VAT: | 15 244,54800 Kč |





