New Product
ADC3544 - 14 Bit 125M Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ADC3544 - 14 Bit 125M Samples per Second Analog to Digital Converter (ADC) Evaluation Board
ADC3544EVM
ADC3544EVM

ADC3544EVM

DigiKey Part Number
296-ADC3544EVM-ND
Manufacturer
Manufacturer Product Number
ADC3544EVM
Description
ADC3544 EVALUATION MODULE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
ADC3544 - 14 Bit 125M Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Box
Part Status
Active
Number of A/D Converters
1
Number of Bits
14
Sampling Rate (Per Second)
125M
Data Interface
CMOS
Input Range
1.75V ~ 1.85V
Power (Typ) @ Conditions
97mW @ 125MSPS
Utilized IC / Part
ADC3544
Contents
Board(s), Cable(s)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Box:10
All prices are in CZK
Box
QuantityUnit PriceExt Price
112 598,80000 Kč12 598,80 Kč
Manufacturers Standard Package
Unit Price without VAT:12 598,80000 Kč
Unit Price with VAT:15 244,54800 Kč