



DRV5055A1QLPGM | |
|---|---|
DigiKey Part Number | 296-DRV5055A1QLPGMCT-ND - Cut Tape (CT) 296-DRV5055A1QLPGMTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | DRV5055A1QLPGM |
Description | SEN HALL EFFECT ANLG VOLT TO92-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Single Axis TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | DRV5055A1QLPGM Models |
Category | Current - Supply (Max) 10mA |
Manufacturer Texas Instruments | Current - Output (Max) 1mA |
Packaging Cut Tape (CT) Tape & Box (TB) | Bandwidth 20kHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Technology Hall Effect | Features Temperature Compensated |
Axis Single | Supplier Device Package TO-92-3 |
Output Type Analog Voltage | Mounting Type Through Hole |
Sensing Range ±21mT, ±22mT | Package / Case TO-226-3, TO-92-3 Short Body |
Voltage - Supply 3V ~ 3.63V, 4.5V ~ 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,52000 Kč | 23,52 Kč |
| 5 | 20,78800 Kč | 103,94 Kč |
| 10 | 19,73800 Kč | 197,38 Kč |
| 25 | 18,50360 Kč | 462,59 Kč |
| 50 | 17,65520 Kč | 882,76 Kč |
| 100 | 16,88240 Kč | 1 688,24 Kč |
| 500 | 15,32644 Kč | 7 663,22 Kč |
| 1 000 | 14,74795 Kč | 14 747,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 13,92811 Kč | 41 784,33 Kč |
| 6 000 | 13,46605 Kč | 80 796,30 Kč |
| 9 000 | 13,21367 Kč | 118 923,03 Kč |
| 15 000 | 12,91342 Kč | 193 701,30 Kč |
| Unit Price without VAT: | 23,52000 Kč |
|---|---|
| Unit Price with VAT: | 28,45920 Kč |




